Leipold Doehle 14680 Nitrile Disposable Gloves Size M, 100 pcs

MPN
14680
Brand
L+D
EAN-13
4005781468014
Order Code
12-3540
Country of Origin
Malaysia
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle manufactures the 14680 nitrile disposable gloves, sized M. These safety gloves are made for protection, featuring durable and flexible nitrile material. Typical applications include workplace safety, providing reliable protection in settings requiring disposable gloves.
Size 8, M
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot