Leipold Doehle 1170-11 ESD Tip Gloves XXL Nylon/Carbon-PU CAT II EN388/511

Image Representative of Range

Leipold Doehle 1170-11 ESD Tip Gloves XXL Nylon/Carbon-PU CAT II EN388/511

MPN
1170-11
Brand
L+D
EAN-13
4005781117011
Order Code
12-3647
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (17)

Discontinued


Leipold Doehle's ESD TIP 1170-11 protective gloves are made from a nylon and carbon-PU knit, sized XXL. These gloves, with an EN 388 and EN 511 CAT II rating, provide excellent electrostatic discharge protection and thermal protection. They are suitable for use in workplaces where safety and handling of delicate components are critical.
Size 11, XXL
Colour Grey
Type Protective glove
Protection Class CAT II

Trustpilot