Leipold Doehle 1151-L MICRO Nylon Protective Glove Black Size 9 CAT II

Leipold Doehle 1151-L MICRO Nylon Protective Glove Black Size 9 CAT II

MPN
1151-L
Brand
L+D
EAN-13
4005781115192
Order Code
12-3639
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle MICRO black Nylon-PU 1151-L is a protective glove designed for Size 9 (L), made from durable nylon and polyurethane. Certified under EN 388:2016 CAT II, it is ideal for handling tasks that require reliable protection and dexterity. This work glove is suitable for use in various workplace environments where safety is a priority.
Size 9, L
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Trustpilot