Leifheit 56421 Squeegee 45 Cm Wide Effective Garden Hand Tool

MPN
56421
Brand
Leifheit
EAN-13
4006501564214
Order Code
16-7000
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Leifheit 56421 Squeegee, with a working width of 45 cm, is designed as an effective garden hand tool for efficient and precise cleaning applications. Engineered by Leifheit, this squeegee features a durable construction suitable for outdoor use, allowing for the removal of water, debris, and other materials from flat surfaces such as patios, driveways, and tiled areas. Its wide blade ensures coverage of large areas, reducing the time required for maintenance tasks. Common engineering applications for this tool include surface preparation and maintenance tasks where efficient water and debris removal is essential, making it ideal for both domestic and commercial garden care.
Type Squeegee
Material (bristles) Plastic
Working width 45cm

Reviews

Be the first to submit a review

Trustpilot