Leica Microsystems 10450983 Ivesta 3 Binocular Stereo Zoom Microscope 55x

MPN
10450983
EAN-13
7630802405111
Order Code
09-7244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1950.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Leica Microsystems Ivesta 3 is a stereo zoom microscope designed for detailed inspection tasks. It features a 55x zoom capability, enhancing visual clarity for various applications such as biological research and industrial quality control. The high-performance optical system ensures accurate and efficient observations.
Eye pieces not supplied.
Type Stereo zoom microscope
Magnification 6.1
Clearance (max.) 122mm
Clearance (min.) 122mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot