Legrand Plexo 069730L Wet Room Switch Grey IP44 IK08 Protection

MPN
069730L
Brand
Legrand
EAN-13
3414971882041
Order Code
09-7124
Country of Origin
France
View Full Product Range (13)

Discontinued


The Legrand wet room switch, model 069730L, is part of the Plexo range designed for use in moisture-prone environments. This grey switch offers enhanced durability and reliable performance in wet conditions. It is ideal for bathrooms, kitchens, and other areas requiring water-resistant electrical solutions.
Type Wet room switch product range
Number of Gangs 1
Colour Grey
IP Rating IP44, IK07
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room surface-mounted socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Trustpilot