Legrand 80052 Dry Lining Box 67x142mm 2-Modular Hollow Wall Socket

MPN
080052
Brand
Legrand
EAN-13
3245060800529
Order Code
09-7144
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Legrand 080052 is a dry lining box measuring 67 mm by 142 mm. It is designed for secure, concealed installation of electrical connections. Typically used in plasterboard walls, this junction box ensures a tidy finish for wiring setups.
Type Dry lining box
Material Plastic
Protection Rating Not Specified
Colour Yellow
Dimensions (Ø x L) 67 mm x 142 mm
(Ø) 67mm
Enclosure Length 142mm
Enclosure Width 73mm
Mounting Type Cavity wall
Product colour Multicolour

Reviews

Be the first to submit a review

Trustpilot