Legrand 765040 Seano Rotary Dimmer 5-300W 2-wire Soft-start No Neutral

Order Code:

09-7221

Brand: Legrand MPN: 765040 EAN-13: 3414972553315

Discontinued


The Legrand Insert Rotary dimmer switch Seano 765040 is designed for smooth and adjustable lighting control up to 300W. It features a user-friendly rotary mechanism ideal for domestic and commercial environments. Typical applications include controlling the ambience in living spaces, dining areas, or offices.
Type Rotary dimmer switch
Dimmer power 300W
Material PVC
Misc Attribute
Legrand, SEANO universal rotary dimmer insert
Nominal Voltage 230V
Switch type component Insert
Temperature Range 0 - 35°C
Twilight settings 5 - 300 W.
Type series #####Seano

Trustpilot