Legrand 765007 Seano Metal Cross-switch Black Screw Terminals 10 AX

Order Code:

09-7217

Brand: Legrand MPN: 765007 EAN-13: 3414972547369
Qty Unit Price (Ex VAT)
1+ £12.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Legrand manufactures the 1-piece Insert Cross-switch Seano Metal Black 765007, a robust and durable cross-switch. It features a sleek black finish and supports up to 10AX, making it suitable for controlling multiple lighting circuits. This versatile component is commonly used in residential and commercial buildings for efficient electrical management.
Type Cross-switch
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO intermediate switch insert
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switching Capacity 2500W
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot