Legrand 601974 Distribution board 1 row 1 pc Switchboards

MPN
601974
Brand
Legrand
EAN-13
3245066019741
Order Code
16-6994
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.62 £36.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Legrand 601974 is a highly reliable distribution board designed for efficient electrical distribution in various settings. This product, also known by the alternate description 2156975, features a compact single-row configuration that accommodates up to one pole device, ensuring streamlined organisation and space utilisation within switchboards. Robustly constructed for durability, the Legrand 601974 is ideal for residential and commercial applications, providing a safe and effective method for managing electrical circuits. Its integration into existing electrical systems facilitates improved control and protection of electrical infrastructure, making it a valuable asset for electrical engineers and technicians who prioritise safety and operational efficiency.
Type Distribution board
Dimensions (W x H x D) 128 x 200 x 115.6 mm
Number of Ways 1
Colour Grey
Content 1
Depth 115.6mm
Height 200mm
International Protection (IP) code IP65
Mounting Type Structure
Product colour Grey
Width 128mm

Reviews

Be the first to submit a review

Trustpilot