Legrand 600008 Insert Series Switch Claws & Brackets Surface/Flush Mounting

Order Code:

09-7199

Brand: Legrand MPN: 600008 EAN-13: 3414971004382

Discontinued


Legrand's 600008 series switch features reliable performance and durable construction. It's typically used in residential or commercial electrical installations for convenient light control. This series switch is available as a single piece and provides ease of use and installation.
Type Series switch
Misc Attribute
Legrand double switch 6 A dooxie
Nominal Current 6A
Nominal Voltage 250V
Switch type component Insert
Switch type function Series switch

Trustpilot