Legrand 412780 MicroRex T11 Analogue Timer 230V 1NO 16A 15min Steps

MPN
412780
Brand
Legrand
EAN-13
3245064127806
Order Code
09-7193
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £52.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Legrand 412780 is a DIN rail mount timer, designed for easy installation and reliable operation in electrical systems. It operates at 230 V and is suitable for applications requiring precise time control. Ideal for use in automation and control panels, this analogue timer ensures efficient management of electrical devices.
Type DIN rail mount timer
Astro function No
Channels 1x ON
Colour Multicolour
Depth 98mm
Height 83mm
Length 60mm
Misc Attribute 1 Legrand 412780
Misc Attribute 2 analogue
Operating Voltage 230V
Quantity per pack 1 pc(s)
Switching cycle 24h mode
Weight 0
Width 84mm

Reviews

Be the first to submit a review

Trustpilot