Legrand 412556 CX3 Remote Switch 4-Pole 63A with Manual Switch 230V

MPN
412556
Brand
Legrand
EAN-13
3245064125567
Order Code
09-7192
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £197.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the 412556 remote switch, designed for 230 V and 63 A. This electrical contactor allows users to control circuits remotely. It's typically used in residential and commercial installations to manage power distribution.
Type Remote switch
Coil Voltage 230V
Contact Current Rating 63A
Contact Type 4 makers
Current load 63A
Depth 44mm
IP Rating IP2X
Misc Attribute Legrand 412556
Number of modules 1
Number of Poles 4
Product colour Multicolour
Remotely operated No
Terminals 4-pin
Weight 348g

Reviews

Be the first to submit a review

Trustpilot