Legrand 412553 CX3 Installation Contactor 4-Pole Manual Switch 230V 40A

MPN
412553
Brand
Legrand
EAN-13
3245064125536
Order Code
09-7191
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £193.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Legrand manufactures the 412553 remote switch, designed for switching applications at 230 V and up to 40 A. This electrical contactor is ideal for automating control within electrical circuits. It is commonly used in residential, commercial, and industrial settings for managing lighting or machinery.
Type Remote switch
Coil Voltage 230V
Contact Current Rating 40A
Contact Type 4 makers
Current load 40A
Depth 44mm
IP Rating IP2X
Misc Attribute Legrand 412553
Number of modules 1
Number of Poles 4
Product colour Multicolour
Remotely operated No
Terminals 4-pin
Weight 3.46

Reviews

Be the first to submit a review

Trustpilot