Legrand 412551 CX3 Remote Switch 4-Pole 230V 25A Manual Snap-Lock

MPN
412551
Brand
Legrand
EAN-13
3245064125512
Order Code
09-7190
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Legrand's remote switch, model 412551, is an electrical contactor capable of handling 230 V and 25 A. This robust and reliable contactor is typically used for remote switching applications in residential or commercial settings. The product is sold as one piece, making it ideal for individual installations or replacements.
Type Remote switch
Coil Voltage 230V
Contact Current Rating 25A
Contact Type 4 makers
Current load 25A
Depth 44mm
IP Rating IP2X
Misc Attribute Legrand 412551
Number of modules 1
Number of Poles 4
Product colour Multicolour
Remotely operated No
Terminals 4-pin
Weight 226g

Reviews

Be the first to submit a review

Trustpilot