Legrand 412544 CX3 Remote Switch 230V 2 Pole 25A Manual Din Rail

MPN
412544
Brand
Legrand
EAN-13
3245064125444
Order Code
09-7189
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £87.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Legrand's 412544 remote switch is a versatile electrical contactor rated at 230 V and 25 A, perfect for handling various electrical loads. This device is ideal for controlling lighting and heating systems in both residential and commercial settings. The high-quality build ensures reliability and efficiency in its typical use cases.
Type Remote switch
Coil Voltage 230V
Contact Current Rating 25A
Contact Type 2 makers
Current load 25A
Depth 44mm
IP Rating IP2X
Misc Attribute Legrand 412544
Number of modules 1
Number of Poles 2
Product colour Multicolour
Remotely operated No
Terminals 2-pin
Weight 5.00

Reviews

Be the first to submit a review

Trustpilot