Legrand 412523 CX3 Remote Switch 230V 25A 2-NO Contacts Rail Snap-Lock

MPN
412523
Brand
Legrand
EAN-13
3245064125239
Order Code
09-7188
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Legrand manufactures the 412523 Remote switch, a contactor designed for managing electrical circuits at 230 V and 25 A. This electrical contactor is typically used for remotely controlling lighting and other appliances in residential or commercial settings. The device is sold as a single unit (1 pc) and is ideal for enhancing energy efficiency and automation.
Type Remote switch
Coil Voltage 230V
Contact Current Rating 25A
Contact Type 2 makers
Current load 25A
Depth 44mm
IP Rating IP2X
Misc Attribute Legrand 412523
Number of modules 1
Number of Poles 2
Product colour Multicolour
Remotely operated No
Terminals 2-pin
Weight 1.24

Reviews

Be the first to submit a review

Trustpilot