Legrand 412521 Remote switch 1 breaker 230 V 16 A 1 pc Contactors

MPN
412521
Brand
Legrand
EAN-13
3245064125215
Order Code
16-6991
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Legrand 412521 is a remote switch featuring circular contacts designed for precision and reliability in electrical systems. This unit integrates a single breaker with a maker rated at 230 volts and 16 amperes. Its robust construction ensures durability and efficient performance in controlling electrical circuits. Commonly utilised in industrial and commercial settings, it provides effective remote switching capabilities essential for automated systems where safety and operational consistency are paramount. This component's versatile attributes make it suitable for integration in complex engineering applications requiring dependable electrical control.
Type Legrand 412521
Contact Finish Tin
Content 1
Current load 16A
Depth 44mm
Dimensions (W x H x D) 18 x 65 x 44 mm
Height 65mm
IP Rating IP2X
No. of pins 2-pin
Nominal Voltage 230V
Number of modules 1
Product colour Multicolour
Product Type Remote switch
Remotely operated No
Weight 122g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot