Legrand 080021 Batibox Dry Lining Box 67mmx71mm 1-compartment

MPN
080021
Brand
Legrand
EAN-13
3245060800215
Order Code
09-7143
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Legrand 080021 is a dry lining box designed for easy installation in plasterboard walls, measuring 67 mm in diameter by 71 mm in length. This junction box is ideal for housing electrical connections or outlets within drywall structures. Manufactured by Legrand, it provides a reliable and secure solution for modern electrical installations.
Type Dry lining box
Material Plastic
Protection Rating Not Specified
Colour Yellow
Dimensions (Ø x L) 67 mm x 71 mm
(Ø) 67mm
Enclosure Length 71mm
Enclosure Width 71mm
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot