Legrand 038054 Key Cabinet Red Plastic IP44 IK07 Signal Contact 125x125x45

MPN
038054
Brand
Legrand
EAN-13
3245060380540
Order Code
09-7115
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Red White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £94.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Legrand manufactures the 038054 key cabinet, featuring a compact design with dimensions of 125 x 125 x 45 mm and a durable red plastic construction. It is designed for securely storing and organising keys in residential or commercial settings. This product comes as a single piece, ideal for efficient key management.
Type Key cabinet
Material Plastic
Protection Rating IP44
Colour Red
Dimensions (W x H x D) 125 x 125 x 45 mm
Enclosure Height 125mm
Enclosure Width 125mm
Height (min.) 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot