Legrand 004741 TDR Relay 250V 1 piece 1 Changeover 7 Time Ranges

MPN
004741
Brand
Legrand
EAN-13
3245060047412
Order Code
09-7093
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Legrand 004741 is a monofunctional time delay relay designed for use with 250 V applications. It features a change-over contact and is a rail mount relay suitable for DIN rail installations. Typically used in staircase light switching and surge protection applications, it offers reliable time delay functionality.
Type TDR
Contact Configuration 1 hange-over°C
Functions Off-delay
Misc Attribute 1 Legrand 004741
Misc Attribute 2 Monofunctional
Number of modules 1
Operating Voltage 250V
Product colour Multicolour
Remotely operated No
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Weight 86g

Reviews

Be the first to submit a review

Trustpilot