Legrand 004285 Socket 16A 250V German Standard Increased Protection

MPN
004285
Brand
Legrand
EAN-13
3245060042851
Order Code
09-7092
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Legrand manufactures the 004285 socket, which is rated at 16 A and 250 V. This socket, identified by the number 03245060042851, is typically used for standard electrical applications. Suitable for residential or commercial use, the part is available in a single unit package.
Type Socket
Current Rating 16A
Switch No
Depth 60mm
Nominal Current 16A
Nominal Voltage 250V
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot