Fly to the rescue with this amazingly detailed Helicopter!
Hover into position and make a daring air rescue! This detailed 2-in-1 model features a pitching main rotor, spinning tail rotor, retracting landing gear, sliding doors, opening rear cargo ramp and a winch that lowers to rescue people from danger. Rebuilds into a twin-rotor helicopter with pitching rotors and retractable landing gear.
- Features a pitching main rotor and spinning tail rotor, retracting landing gear, sliding doors, opening rear cargo ramp and lowering winch
- Motorize the Helicopter with LEGO® Power Functions Motor Set 8293 (sold separately)
- Helicopter (including rotors) measures over 23cm (9in.) high, 72cm (28in.) long and 54cm (21in.) wide
- 2 models in 1: rebuilds into a twin-rotor helicopter
- Download instructions to rebuild into a twin-rotor helicopter at technic.lego.com
- Twin-rotor helicopter features spinning main and rear rotors (main rotors pitch) and retractable landing gear
- Twin-rotor helicopter (including rotors) measures over 18cm (7in.) high, 61cm (24in.) long and 54cm (21in.) wide