Lego Creator 31107 Space Rover Explorer

MPN
31107
Brand
Lego Creator
EAN-13
5702016616330
Order Code
70-6568
Country of Origin
Denmark

Discontinued


Adventure awaits young space explorers with the LEGO® Creator 3in1 Space Rover Explorer (31107) play-set.

Kids will love cruising in the detailed rover toy, with its cockpit, lab/living area, working crane arm and suspension, plus a small robot with moving arms, buildable alien figure and astronaut mini-figure to inspire imagination and jump-start play.

Out-of-this-world creative play: Kids get 3 different build-and-play experiences in this LEGO Creator 3in1 toy set. They can build a Space Rover Explorer and then rebuild it into a space base with a smaller alien or a space flyer. Or they can tap into different passions and build something completely new.

Any fan of creative building will love this awesome set. The sturdy Space Rover Explorer, space base and space flyer models make a great Christmas, birthday or holiday gift for boys and girls aged 8+.

Ready for action? The Space Rover Explorer measures over 170mm (6in.) high, 200mm (7in.) long and 110mm (4in.) wide, meaning this exciting action toy is full of awesome details and big enough for serious adventures!

Powered only by a child's imagination for hours of endless fun! Battery-free toys help boost kids' independent play and problem-solving skills and give them the joy of coming up with new stories all on their own.

Easy-to-follow instructions help make assembly a snap for kids, leading to pride in construction and loads of creative fun.

LEGO® building bricks meet the highest industry standards to ensure they are consistent, compatible and connect and pull apart easily every time – it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure every kid's building set meets the highest global safety and quality standards.


  • No batteries required
  • Ages 8+
  • 510 pieces
  • LEGO type 31107
Type Lego Creator
Age Range 8+
Material Plastic
Number of Pieces 510

Trustpilot