Lego City 60139 Mobile Command Center

MPN
60139
Brand
Lego City
EAN-13
5702015865265
Order Code
70-6636
Country of Origin
Denmark

Discontinued


Be part of the action with the LEGO® City police as they stop the crook's escape from the jail cell in the Mobile Command Centre.

The centre features a detachable truck cab, room for two mini-figures, monitoring room with screens, satellite dish, opening roof, side doors and rear ramp, storage area for the motorbike and tools, and a jail cell breakout feature, plus the crooks' ATV. Crooks' ATV features a chain and hook. Attach the ATV's hook and chain to the jail cell door bars to break out the crook.

Includes four mini-figures: two police officers and two crooks, plus a police dog figure.

Set up the Mobile Command Centre and unload the police motorbike. Catch the crooks and lock them back up in the cell. Accessory elements include a mug, backpack, two money bills, two cones, wrench, walkie-talkie, lollipop stop sign and a set of handcuffs.

This set offers an age-appropriate build and play experience for ages 6 to 12.

Truck cab measures over 80mm (3in.) high, 130mm (5in.) long and 70mm (2in.) wide. Mobile Command Centre measures over 110mm (4in.) high, 230mm (9in.) long and 60mm (2in.) wide. ATV measures over 30mm (1in.) high, 70mm (2in.) long and 50mm (1in.) wide. Motorbike measures over 30mm (1in.) high, 70mm (2in.) long and under 20mm (1in.) wide.


  • Ages 6 to 12
  • 374 pieces
  • LEGO type 60139
Type Lego City
Age Range 6 to 12
Ages 6 to 12
Material Plastic
Number of Pieces 374

Trustpilot