This LEGO Architecture White House model (21054) can be divided into 3 sections for closer inspection and includes a LEGO brick inscribed 'The White House' to complete an inspiring display piece.
The model beautifully captures the neoclassical design and splendour of this world-famous residence that has been occupied by every United States president since 1800. It features details like the Executive Residence, West Wing, East Wing and connecting colonnades, plus the Rose Garden and Jacqueline Kennedy Garden. The model can easily be divided into 3 sections for closer inspection of the architectural details.
If you've been to or dream of visiting The White House, 1600 Pennsylvania Avenue, Washington DC, or you just love travel, architecture, history and design, this is the creative building kit for you.
Measuring 110mm (4in.) high, 470mm (18in.) wide and 200mm (7in.) deep, this buildable LEGO® Architecture model is a super display item for your home or office. It's also makes the best gift for creative friends.
No batteries required – this stylish DIY project is all about recreating The White House with LEGO® bricks and immersing yourself in a focused activity that leaves you feeling relaxed and refreshed when you're finished. Includes clear instructions so even LEGO® newcomers can build with confidence, plus a coffee-table-style booklet telling The White House story.
LEGO® building bricks meet the highest industry standards, which ensures they are consistent, compatible and connect and pull apart easily every time – it's been that way since 1958. LEGO® bricks and pieces are rigorously tested, ensuring that every construction set meets the highest safety and quality standards, which means this White House miniature model is as robust as it is beautiful.
- Ages 18+
- 1483 pieces
- LEGO type 21054
Type |
Lego Architecture |
Age Range |
18+ |
Material |
Plastic |
Number of Pieces |
1483 |