LEGO Architecture 21051 Tokyo

MPN
21051
EAN-13
5702016617337
Order Code
70-6659
Country of Origin
Denmark

Discontinued


Recreate some of Tokyo's most famous buildings with this detailed LEGO® Architecture Skyline Collection 21051 desk toy.

This construction set includes scale models of TOKYO SKYTREE, the world's tallest freestanding tower, Tokyo Tower, Mode Gakuen Cocoon Tower and Tokyo Big Sight. The ZF-tree-filled Chidorigafuchi Park, a classic pagoda tower and Shibuya Crossing are also featured. Together on the baseplate with a 'Tokyo' nameplate, they create a compact, impactful display piece.

And you can learn more about Tokyo and the model designer in the booklet. Even new LEGO® architects can enjoy this easy-to-build architecture model kit - it comes with easy-to-follow, printed building instructions. Open the box and away they go! And it makes a cool creative Japanese gift for adults aged 16+ who have been to Tokyo, dream of visiting, or live/have lived there.

The buildable skyline measures over 280mm (11in.) high, 270mm (10in.) wide and 100mm (3in.) deep – you don't need a lot of space to display it, but its vibrant colours and authentic details will catch the eye of every passerby!

No batteries required – this architecture construction set for adults offers a stress-relieving, relaxing build with LEGO® bricks only. So, forget your worries, zone out and create a beautiful display model!

LEGO® building bricks meet the highest industry standards, which ensures they are consistent, compatible and connect and pull apart easily every time. LEGO® bricks are tested in every way you can imagine to ensure that every LEGO Architecture building set meets the highest safety standards and your Tokyo souvenir model is as robust as it is beautiful.


  • Ages 16+
  • 547 pieces
  • LEGO type 21051
Type Lego Architecture
Age Range 16+
Material Plastic
Number of Pieces 547

Trustpilot