LEGO Architecture 21043 San Francisco

Order Code:

70-6654

Brand: LEGO Architecture MPN: 21043 EAN-13: 5702016368307
  • Country of Origin: Denmark
  • View All

Discontinued


Recreate the magnificence of San Francisco's architecture with this awesome 21043 LEGO® Architecture Skyline Collection model.

This LEGO brick collectible features iconic San Francisco attractions and landmarks, including the city's famous "painted ladies" buildings, 555 California Street, the Transamerica Pyramid, Salesforce Tower, Coit Tower, Fort Point, Golden Gate Bridge and Alcatraz Island. A blue-tiled baseplate representing the Golden Gate strait and a San Francisco nameplate add the finishing touch to this amazing model.

LEGO Architecture Skyline Collection models are perfect for display in the home or office and have been developed for all with an interest in travel, architectural culture, history and design. Each skyline building set is scaled to give an accurate representation of the comparative size of the featured structures, with realistic colour depiction.

The included booklet contains information about the designer, architecture and history of each attraction, as well as historical facts about San Francisco and its architectural heritage.

The set includes a 4 x 34 tiled base with a decorative San Francisco nameplate. It includes over 565 pieces and measures over 160mm (6in.) high, 280mm (11in.) wide and 70mm (2in.) deep.


  • Ages 12+
  • 565 pieces
  • LEGO type 21043
Type Lego Architecture
Age Range 12+
Material Plastic
Number of Pieces 565

Trustpilot