LEGO Architecture 21042 Statue of Liberty

MPN
21042
EAN-13
5702016111859
Order Code
70-6653
Country of Origin
Denmark

Discontinued


Celebrate a monumental blend of architecture and sculpture with this LEGO® Architecture 21042 The Statue of Liberty set.

America's iconic symbol of freedom stands more than 305 feet above Liberty Island in New York harbour, welcoming seafarers from around the globe. This impressive LEGO interpretation faithfully reproduces the monument's harmonious blend of sculpture and architecture with its intricately detailed shield-lined pedestal, brick detailing and columned balconies. The beautifully crafted Lady Liberty statue features a flowing robe, broken shackles, 7-ray crown, iconic tablet and an upraised arm bearing a golden torch.

Finished with an authentic sand-green and beige colour scheme, and a decorative nameplate, this model delivers a highly satisfying building experience to all with an interest in architecture, travel, history and design, and makes a truly symbolic centre-piece for the home or office.

The included booklet contains information about the design, architecture and history of the building. LEGO® Architecture celebrates the world of architecture through the medium of the LEGO brick, and is developed for all with an interest in travel, architecture, history and design.

This set includes over 1,685 LEGO® pieces and measures over 440mm (17in.) high, 140mm (5in.) wide and 140mm (5in.) deep.


  • Ages 16+
  • 1685 pieces
  • LEGO type 21042
Type Lego Architecture
Age Range 16+
Ages 16+
Material Plastic
Number of Pieces 1685

Trustpilot