Lego Architecture 21028 New York City

MPN
21028
EAN-13
5702015591218
Order Code
70-6648
Country of Origin
Denmark

Discontinued


Celebrate the architectural diversity of New York City with this detailed LEGO® brick model.

The LEGO Architecture Skyline Collection offers models suitable for display in the home and office, and has been developed for all with an interest in travel, architectural culture, history and design. Each set is scaled to give an accurate representation of the comparative size of each structure, with true-to-life colour depiction.

This LEGO® interpretation of the New York City skyline features the Flatiron Building, Chrysler Building™, Empire State Building, One World Trade Centre and the Statue of Liberty, and is finished with a decorative "New York City" nameplate.

The included booklet contains information about the designer, architecture and history of each building, as well as historical facts about New York City and its architectural heritage.

The set includes a 4 x 32 tiled base with decorative "New York City" nameplate. It measures 260mm (10in.) high, 250mm (9in.) wide and 40mm (1in.) deep.


  • Ages 12+
  • 598 pieces
  • LEGO type 21028
Type Lego Architecture
Age Range 12+
Ages 12+
Material Plastic
Number of Pieces 598

Trustpilot