LEGO 76903 Chevrolet Corvette C8.R Race Car and 1968 Chevrolet Corvette

MPN
76903
EAN-13
5702016912494
Order Code
70-6711
Country of Origin
Czech Republic

Discontinued


The LEGO® Speed Champions Chevrolet Corvette C8.R Race Car and 1968 Chevrolet Corvette (76903) set makes a perfect gift for fans of high-performance automobiles. Children and car enthusiasts get to collect and explore 2 groundbreaking Corvettes from different eras. Packed with realistic details, these epic cars are fun to build, great for display and awesome to race!

Just like the real thing
The vehicles in this Speed Champions play set come with a wide chassis, which allows room for a 2-seat cockpit and even more authentic detailing. And with 2 Chevrolet driver minifigures geared up and ready to go, the scene is set for legendary racetrack action.

The best race car kits!
LEGO Speed Champions sets deliver authentic replicas of the world's most innovative and best-known automobiles. Perfect for display, the collectible models are also great for thrilling race action against other vehicles from the Speed Champions range.


  • This LEGO® Speed Champions Chevrolet Corvette C8.R Race Car and 1968 Chevrolet Corvette (76903) play set is perfect for children and those with a passion for high-performance cars and racetrack drama.
  • What's in the box? All you need to build a cool replica of the 2020 Chevrolet Corvette C8.R Race Car and 1968 Chevrolet Corvette, plus 2 driver minifigures with race suits, helmets and a wrench.
  • Children and car enthusiasts can explore the makeup of 2 real-life Corvettes as they build, before showing them off or staging epic Speed Champions races.
  • This 512-piece LEGO® Speed Champions play set makes a great Christmas, birthday or any-other-day gift for boys and girls aged 8 and up and for fans of high-performance automobiles.
  • Both collectible toy racing cars are the ideal size to play with at home or on the go. The Corvette C8.R measures 1.5 in. (4cm) high, 6.5 in. (16cm) long and 2.5 in. (7cm) wide.
  • No batteries required for this play set – it's powered by children's imaginations, so there's no need for a pit stop!
  • Includes easy-to-follow, step-by-step building instructions for both models, so children and grown-ups can cruise through the awesome building experience at their leisure.
  • LEGO® Speed Champions sets give kids and car fans the chance to explore some of the world's most exciting automobiles, with authentic replica models that are great for race play and display.
  • LEGO® bricks have been meeting stringent industry standards since 1958, ensuring they are always consistent, compatible and pull apart with ease every time.
  • These LEGO® Speed Champions building toys are thoroughly tested to ensure every play set meets strict safety standards.
Type Lego Speed Champions
Age Range 8+
Material Plastic
Number of Pieces 512

Trustpilot