LEGO 76192 Avengers: Endgame Final Battle

MPN
76192
EAN-13
5702016913200
Order Code
70-6702
Country of Origin
Czech Republic

Discontinued


Bring classic Marvel movie action to life with the LEGO® Marvel Avengers: Endgame Final Battle (76192) play set.

The ultimate Marvel Avengers play set
Kids join an impressive cast of LEGO Marvel characters – Thor, Captain America, Black Panther, Iron Man, Scarlet Witch, Ant-Man, Thanos and a Chitauri warrior – for endless superhero adventures at the Avengers compound. The set is packed with features to inspire imaginative play: Iron Man's lab, where he is constructing the awesome Nano Gauntlet; a leisure and meeting area, where superhero's can convene; a prison cell; and a truck that opens to reveal a time-travelling machine.

Cool LEGO Avengers set with superhero minifigures
With collectible vehicles, mechs, buildings, minifigures, weapons and gadgets, LEGO Marvel Avengers building toys let kids recreate the best scenes from their favourite Marvel movies and open up a thrilling universe of imaginative superhero role-play.


  • LEGO® Marvel Avengers: Endgame Final Battle (76192) lets children recreate the ultimate Marvel movie action scene, with awesome superhero's, cool features and amazing accessories.
  • Includes Thor, Captain America, Black Panther, Iron Man, Scarlet Witch and Chitauri warrior minifigures, plus a Thanos figure and an Ant-Man microfigure.
  • Children join a superstar cast of LEGO® Marvel characters at the Avengers compound, which includes Iron Man's lab, a leisure area, a prison cell and a truck that opens to reveal a time-travelling machine.
  • A special gift that will delight Marvel Avengers fans aged 8 and up.
  • This versatile play set measures over 6 in. (16 cm) high, 12 in. (37 cm) wide and 4.5 in. (12 cm) deep and integrates easily with other LEGO® Marvel building kits.
  • Features include a large cannon that turns, tilts and shoots a large, rubber-tipped arrow, and a turn-and-tilt radar on the roof of the compound.
  • Accessories include snacks, drinks, a weapon-rack and authentic details, such as Thanos's double-bladed sword, which kids can rebuild into 2 single-handed swords.
  • All LEGO® Marvel building toys provide young superhero's with premium-quality play sets designed to deliver endless imaginative play possibilities.
  • LEGO® components satisfy stringent industry quality standards to ensure they are consistent, compatible and connect and pull apart correctly every time – it's been that way since 1958.
  • LEGO® components are dropped, heated, crushed, twisted and analysed to make sure they fulfil rigorous global safety standards.
Type Lego Marvel
Age Range 8+
Material Plastic
Number of Pieces 527

Trustpilot