Lego 75966 Harry Potter Hogwarts™ Room of Requirement

Order Code:

70-6559

Brand: LEGO Harry Potter MPN: 75966 EAN-13: 5702016616668

Discontinued


The LEGO® Harry Potter™ Hogwarts™ Room of Requirement (75966) transports young witches and wizards into a magical world as they join a group of friends on a secret mission to overcome powerful dark magic.

Harry Potter and the Order of the Phoenix™ role-play toy: Fans of Harry Potter can recreate classic movie moments and conjure up imaginative adventures of their own with Harry, Hermione Granger™ and Luna Lovegood™. Dumbledore's Army are practicing spells in the mysterious Room of Requirement. Kids can help Harry teach the Patronus charm. There's a Hare for Luna and an Otter for Hermione. Power shooters fit into the mini-figures' hands and fire at the mechanical Death Eater toy.

Includes 3 mini-figures with wands – Harry Potter™, Hermione Granger™, Luna Lovegood™ – 2 animal Patronuses, power shooter, dummy Death Eater and a detailed room with a pillar, board and fireplace.

Kids slide a panel then enter a hidden door for secret Defence Against the Dark Arts practice with Harry Potter™ and friends. There they can conjure up Patronuses, fire shooters and use cool features for imaginative fun.

The full model, when connected, measures over 70mm (2in.) high, 190mm (7in.) long and 60mm (2in.) deep. The different sections of the set can be attached in a variety of configurations to inspire new ways to play.

This cool Harry Potter™ toy doesn't need batteries, so kids get creative fun, imaginative role play and hands-on action and adventure whenever and wherever they want it. Simple, clear instructions get kids building and playing right away – and the fun doesn't stop there. The 3 cool mini-figures look great on display or incorporated with other LEGO® Harry Potter™ sets.

Ever since 1958, LEGO® bricks have met the highest industry standards to ensure they are consistent, compatible and connect and pull apart easily every time – no need to use magic! LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure every building set meets the highest safety standards in the world.


  • No batteries required
  • Ages 7+
  • 193 pieces
  • Lego type 75966
Type Lego Harry Potter
Age Range 7+
Material Plastic
Number of Pieces 193

Trustpilot