Lego 71373 Super Mario Builder Mario Power-Up Pack

MPN
71373
EAN-13
5702016618525
Order Code
70-6631
Country of Origin
Denmark

Discontinued


This LEGO® Super Mario™ Builder Mario Power-Up Pack (71373) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

LEGO® Super Mario™ players can stomp their way to a higher score with this Builder Mario Power-Up Pack (71373). When LEGO® Mario™ is wearing this interactive costume, the player can earn digital coins by making him stomp on their brick-built course. This building set makes a great gift toy for kids who already own the Adventures with Mario Starter Course (71360), which includes the LEGO Mario figure.

App fun. There are illustrated building instructions in the box and on the free LEGO Super Mario app. The app also offers a safe platform for kids to share their creations with others, plus inspiration for creative ways to build and play and other fun features.

The buildable costume fits on the LEGO® Mario™ figure that is included in the Adventures with Mario Starter Course (71360) toy playset to boost the in-game possibilities.

When LEGO® Mario™ (figure not included) is wearing this outfit, a player can earn digital coins by making him stomp hard on LEGO bricks in the course they have created. This 10-piece LEGO® building set makes a fabulous birthday or Christmas gift for kids and fans aged 6 and up, adding yet more play options to their existing Adventures with Mario Starter Course (71360).

No batteries required for this fun, creative building toy – just add the costume to the LEGO® Mario™ figure in the Starter Course set to power up. The pack includes instructions so kids can build independently.

The free LEGO® Super Mario™ app has building instructions, inspiration for ways to play and is a safe environment to share ideas. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

Ever since 1958, LEGO® bricks have met the highest industry standards, ensuring consistency and compatibility. They connect strongly and pull apart easily every time, so a Super Star's power is not needed when building! LEGO® building bricks and pieces are rigorously tested and analysed so you can be assured that every LEGO set meets the highest global safety and quality standards.


  • No batteries required
  • Ages 6+
  • 10 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 10

Trustpilot