Lego 71366 Super Mario Boomer Bill Barrage Expansion Set

MPN
71366
EAN-13
5702016618457
Order Code
70-6625
Country of Origin
Denmark

Discontinued


This LEGO® Super Mario™ Boomer Bill Barrage Expansion Set (71366) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

LEGO® Super Mario™ fans can take on a fast-spinning challenge with this Boomer Bill Barrage Expansion Set (71366). A great gift for kids to add to their existing LEGO Super Mario Starter Course (71360), this collectible toy playset features a spinner with 2 'flying' Boomer Bill figures and a rotating platform with 2 difficulty levels (with or without studs). An enemy Shy Guy figure and a Super Mushroom boost the gameplay options.

Fun app: The free LEGO Super Mario app has intuitive Instructions plus cool viewing tools to make building easier and even more fun. It also suggests different ways to rebuild and play, and is a safe environment for kids to share ideas with other Mario fans.

Kids will love the fast-spinning, coin-collecting challenge they can create with this Boomer Bill Barrage Expansion Set (71366), bringing extra action to their existing LEGO® Super Mario™ Adventures with Mario Starter Course.

Players place LEGO® Mario™ (figure not included) on the platform's studded end or the smooth end for added difficulty. How many times can they spin LEGO Mario without him falling or being knocked off by the Boomer Bills?

This 132-piece, creative LEGO® toy makes a fun birthday or Christmas gift for kids aged 7 and up, inspiring kids to customize their own unique levels to add to their own Adventures with Mario Starter Course (71360).

Measuring over 115mm (4.5in.) high, 240mm (9in.) wide and 200mm (7.5in.) deep in its basic formation, this modular playset can be rebuilt and combined with the Starter Course and other Expansion Sets in many ways.

This Expansion Set doesn't need batteries – combine it with the LEGO® Mario™ figure in your Starter Course to power up the gameplay experience.

Kids can find building instructions, cool digital viewing tools and inspiration for ways to play on the free LEGO® Super Mario™ app. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

No need for a Super Star's power to connect or pull apart LEGO® bricks! They meet the highest industry standards to ensure a perfect, easy connection and robust builds every time. LEGO® building bricks and pieces are tested in almost every way imaginable so you can be assured that this collectible toy playset meets the highest safety and quality standards.


  • No batteries required
  • Ages 7+
  • 132 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 7+
Material Plastic
Number of Pieces 132

Trustpilot