Lego 21161 Minecraft The Crafting Box 3.0

MPN
21161
EAN-13
5702016618280
Order Code
70-6554
Country of Origin
Denmark

Discontinued


LEGO® Minecraft™ The Crafting Box 3.0 (21161) brings the fun and excitement of Minecraft into the real world with a diverse set of LEGO construction bricks and pieces.

Cool kids' building toy for Minecraft players: The Crafting Box set is bursting with Minecraft ideas and inspiration. With popular characters from the game – Steve, Alex, a Creeper™, a pig and a zombie – and a host of fun features – from a TNT launcher to a Creeper confrontation – this toy play-set brings Minecraft adventures to life!

Interactive instructions: Instructions PLUS is an interactive guide for smart devices within the free LEGO Building Instructions app. Zoom and rotate viewing tools help youngsters have fun as they build the castle and farm on their own. Alternative builds are available online.

The set includes everything kids need to play out imaginative Minecraft™ adventures in a cool castle, a busy farm and awesome environments of their own as they explore new ways to play their favourite game. LEGO® Minecraft™ The Crafting Box 3.0 makes a great gift or birthday present for players aged 8 and up. Whether playing solo or in a group, this construction toy gives kids endless hands-on Minecraft fun.

With the castle measuring over 180mm (7in.) high, 270mm (10in.) wide and 260mm (10in.) deep, and the farm measuring over 160mm (6in.) high, 260mm (10in.) wide and 260mm (10in.) deep, this play-set provides Minecraft™ fun on an epic scale.

This build-and-play Minecraft™ construction toy is battery-free. The fun is fueled by kids' imaginations – so the fun never stops.

Printed instructions are great but digital Instructions PLUS is AWESOME! With the LEGO® Building Instructions app, even young builders can zoom, rotate and visualize their model as they create their own Minecraft™ world. LEGO® Minecraft™ kits combine the online excitement of Minecraft with hands-on building.

LEGO® building sets meet the highest industry standards, which means they are consistent, compatible and connect and pull apart perfectly every time, and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure your child's building set meets the highest safety and quality standards in the world.


  • No batteries required
  • Ages 8+
  • 564 pieces
  • Lego type 21161
Type Lego Minecraft
Age Range 8+
Material Plastic
Number of Pieces 564

Trustpilot