LEDVANCE 4099854282881 Worklights Value High Power High Power 60W Cool Daylight

MPN
4099854282881
Brand
LEDVANCE
Order Code
41-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £99.99 £84.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flexible, portable work lamp with high Leuchtkraft, value class. Working lamp with very Hohem lumen package. Fitted with two sockets for up to 3000 W connection power. 2 in 1, work lamp and multiple socket. High light yield thanks to high power LED. Renovation. Garages. Workshop. Basement.
Type Portable Light
Bulb Type LED (monochrome)
Circuits 15000
Colour Cool white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Dim (L x W x H) 300 x 82 x 310.5 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1.5m
Height 310.5mm
Ignition time 0.50s
IP Rating IP54
Length 300mm
Light bulb included Yes
Light intensity 3000cd
Material Aluminium
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Number of bulbs 1
Power 60W
Product lifespan approx 30000h
Total luminous flux 7200lm
Weight 2820g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot