LEDVANCE 4099854037092 LED Tube T8 EM Ultra Output S 1200mm 14W 830 Warm White

MPN
4099854037092
Brand
LEDVANCE
Order Code
41-1279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/10/2026

Powerful LED tubes with extra Hohem light current for electromagnetic ballasts (conventional/VVG) and mains voltage, splinter protection. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or connected to mains voltage. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splitter protection for applications such as in the food industry. ENEC 10 VDE mark. For especially homogeneous illumination. Durability: Up to 75,000 h. Protection class IP20 Mercury-free and RoHS compliant. No hanging thanks to glass tube. Split protection thanks to special PET coating. Support in the implementation of HACCP concepts from production to product presentation. Very high switching strength. High luminous flux for demanding lighting tasks. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 62% (as compared to T8 fluorescent lamp). Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. Also suitable for low temperature operation. General lighting in ambient temperatures from -20…+50°C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry. Technical features: Suitable for use with low-loss and conventional ballasts.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 220V, 240V
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 26.7mm
Dim (Ø x H) 26.7 mm x 26.7 mm
Energy Consumption 14.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 36W
Height 26.7mm
Ignition time 0.50s
IP Rating IP20
Length 1212mm
Material Glass
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 75000h
Rating 14W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2340lm
Version matte
Weight 191g
Width 26.7mm

Reviews

Be the first to submit a review

Trustpilot