LEDVANCE 4099854036835 LED Tube T8 EM Ultra Output P 1200mm 15.6W 840 Cool White

MPN
4099854036835
Brand
LEDVANCE
Order Code
41-1276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 27/10/2026

LEDVANCE 4099854036835 LED Tube T8, a powerful 1200mm, 15.6W lighting solution designed for maximum efficiency and exceptional brightness. Featuring an alluring cool white light (840), this LED tube enhances visibility and creates a vibrant atmosphere in offices, retail spaces, and workshops. With its ultra output technology, you’ll experience increased lumens per watt for energy savings and a longer lifespan, reducing maintenance costs
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.7mm
Dim (Ø x L) 26.7 mm x 1212 mm
Energy Consumption 16.00 kWh/1000h
Energy efficiency rating C (A - G)
Length 1212mm
Luminous Flux 2500lm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 50000h
Rating 15.6W
Total luminous flux 2500lm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot