LEDVANCE 4099854029301 LED Tube T5 HF P 1149 mm 26W 865 Cool Daylight

MPN
4099854029301
Brand
LEDVANCE
Order Code
41-1255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/10/2026

LED tubes for electronic ballasts, splinter protection Retrofit replacement of existing T5 lamps on HF ballasts. Glass bulb with splitter protection for applications such as in the food industry. High colour consistency: Under 5 SDCM (threshold unit). Life: Up to 50,000 h. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Protection class: IP20 Compatible with many commercially available electronic ballasts . Thanks to glass technology, there's no hanging around. Simple, fast and safe replacement of lamps without rewiring. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Offices, public facilities. Supermarkets and department stores. Industry.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 50V, 90V
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 18.5mm
Dim (Ø x H) 18.5 mm x 18.5 mm
Energy Consumption 26.00 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 54W
Height 18.5mm
Ignition time 0.50s
IP Rating IP20
Length 1163mm
Material Glass
Misc Attribute T5
Number of bulbs 1
Product lifespan approx 50000h
Rating 26W
Start-up time required to reach 60 % luminous flux (in sec) 2.00s
Total luminous flux 4000lm
Version matte
Weight 157g
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot