LEDVANCE 4099854026454 LED tube Cool white 1 pc EE: E A-G

MPN
4099854026454
Brand
LEDVANCE
Order Code
16-6984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/12/2026

LEDVANCE 4099854026454 is designation for a high-quality LED tube delivering efficient illumination with a cool white colour temperature. Known alternatively as 3389629, this LED tube is designed to provide long-lasting, energy-efficient lighting solutions, making it a practical choice for commercial and industrial environments where consistent, bright lighting is essential. With its robust construction and energy efficiency rating of E in the A-G spectrum, the product ensures reduced energy consumption without compromising on performance. It is highly suitable for applications such as office lighting, industrial workspaces, and retail environments, where uniform and reliable lighting is crucial.
Type LED tube
Colour 840K
Dimmable No
Base G13
Bulb shape T8
Colour Temperature Range 840 K
Content 1
Energy efficiency rating E (A - G)
Length 1513mm
Power Factor 0.90
Total luminous flux 2800lm
Weight 0.310000kg

Reviews

Be the first to submit a review

Trustpilot