LEDVANCE 4099854026379 LED Tube T8 Universal V 1200 mm 18W 865 Cool Daylight

MPN
4099854026379
Brand
LEDVANCE
Order Code
41-1299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

LED tubes for electronic ballasts (conventional ballast), electromagnetic ballasts (conventional ballast/VVG) and mains voltage. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage. Compatible with many conventional and many conventional electronic ballasts. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass tube. Homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 30,000 h. No hanging thanks to glass technique. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 58% (as compared to T8 fluorescent lamp). Very high switching strength. Also suitable for low temperature operation. Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. General lighting in ambient temperatures of -20…+45 °C. Corridors, stairways and parking garages. Industry. Warehouses. Refrigeration and storage rooms. Domestic applications. Supermarkets and department stores.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 220V, 240V
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 27.8mm
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy Consumption 18.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 36W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Length 1211mm
Material Glass
Misc Attribute T8
Product lifespan approx 30000h
Rating 18W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2000lm
Version matte
Weight 254g
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot