LEDVANCE 4099854026256 LED Tube T8 HF V 600 mm 8W 840 Cool White

MPN
4099854026256
Brand
LEDVANCE
Order Code
41-1292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Energy-efficient LED tubes for electronic ballasts. LED replacement for conventional T8 fluorescent lamps with G13 sockets in EVG lamps. Compatible with many commercially available electronic ballasts . Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass tube. Homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 30,000 h. No hanging thanks to glass tube. Energy savings of up to 55% (as compared to T8 fluorescent lamp). Simple, fast and safe replacement of lamps without rewiring. Very high switching strength. Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Corridors, stairways and parking garages. Industry. Warehouses. Refrigeration and storage rooms. Domestic applications. Supermarkets and department stores.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 27.8mm
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 18W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Length 603mm
Material Glass
Misc Attribute T8
Product lifespan approx 30000h
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 2.00s
Total luminous flux 900lm
Version matte
Weight 137g
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot