LEDVANCE 4099854025952 LED Tube T8 HF P 1200 mm 14W 865 Cool Daylight

MPN
4099854025952
Brand
LEDVANCE
Order Code
41-1282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 09/10/2026

LED tubes for electronic ballasts, splinter protection LED replacement for conventional T8 fluorescent lamps with G13 sockets in EVG lamps. Compatible with many commercially available electronic ballasts . Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splinter protection. For especially homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 75,000 h. No hanging thanks to glass tube. Split protection thanks to special PET coating. Very high switching strength. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 66% (as compared to T8 fluorescent lamp). Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 40V, 65V
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 27.8mm
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy Consumption 14.00 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 36W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Length 1211mm
Material Glass
Misc Attribute T8
Product lifespan approx 75000h
Rating 14W
Start-up time required to reach 60 % luminous flux (in sec) 2.00s
Total luminous flux 2100lm
Version matte
Weight 238g
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot