LEDVANCE 4099854003134 Essentials Ceiling 400mm 24W 4000K Cool White

Order Code:

41-1092

Brand: LEDVANCE MPN: 4099854003134

Discontinued


LEDVANCE 4099854003134 Essentials Ceiling Light! This sleek 400mm fixture features a powerful 24W output, providing brilliant 4000K cool white light that enhances clarity and productivity
Type Ceiling Light
Colour White
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED module
Colour temperature 4000K
Diameter 400mm
Dimensions (Ø x H) 400 mm x 120 mm
Height 120mm
Material Plastic
Number of bulbs 1
Protection Class I
Total luminous flux 1920lm

You may also like


Trustpilot