LEDVANCE 4058075845749 Renovation Lamps With Terminal Block 10W 840 Cool white

MPN
4058075845749
Brand
LEDVANCE
Order Code
41-1452
Country of Origin
China

Discontinued


Lamp with terminal clamp for direct connection to ceiling and wall, for construction sites or conversions. The lamp has an integrated power cable including a terminal. The lamp can be directly connected to AC 220-240V without a lamp socket. A strong luminous flux of 1050 lm at 4000K provides bright and energy-efficient light. The illuminant is not replaceable. Ideal for construction sites, renovations or conversions. Can be mounted quickly and easily. Available in a closed box, the integrated terminal clamp ensures a safe installation on the wall or ceiling. New construction sites or apartments and houses for temporary lighting. Practical temporary lighting for ceiling or wall mounting indoors. For interior lighting only. Technical equipment: Integrated 13 cm long power cable and the terminal clamp in a closed box.
Type LED (monochrome)
Colour White
Dimmable No
Operating Voltage 240V
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 291 mm
Energy efficiency rating n.rel.
Height 291mm
IP Rating IP20
Length 98mm
Material Plastic
Max. temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 10W
Total luminous flux 1055lm
Weight 55g
Width 60mm

Trustpilot