Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075843400 Highbay UFO 80W 865 IP65 Blk Daylight White

Order Code:

41-1146

Brand: LEDVANCE MPN: 4058075843400

Discontinued


LEDVANCE 4058075843400 Highbay UFO 80W 865 IP65 in sleek black, delivering powerful Daylight White lighting that enhances visibility and productivity. Engineered for efficiency, this highbay LED light fixture offers a stunning 80 watts of energy-efficient brilliance, perfect for warehouses, workshops, and retail environments Hall lighting
Type Ceiling Light
Colour Black
Power 80W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 25000
Colour consistency (SDCM) 6
Colour Rendering Index 70 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dimensions (L x W x H) 230 x 230 x 80 mm
Energy efficiency rating n.rel.
Height 80mm
IP Rating IP65
Length 230mm
Light intensity 3600cd
Luminous Flux 9300lm
Max. temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 9300lm
Width 230mm

You may also like


Trustpilot