LEDVANCE 4058075777873 Smart+Wifi Filament Edison RGBTW E27 RGBTW

Order Code:

41-1569

Brand: LEDVANCE MPN: 4058075777873

Discontinued


LEDVANCE 4058075777873 Smart+ WiFi Filament Edison RGBTW Bulb, designed for both style and functionality. Featuring an elegant retro design, this smart bulb not only brings a warm vintage vibe but also offers a full spectrum of colours and adjustable white temperatures, allowing you to set the perfect ambiance for any occasion.
Type Bulb
Dimmable Yes
Base E-27
Length 140mm
(Ø) 64mm
Circuits 100000
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Dim (Ø x H) 64 mm x 64 mm
Energy consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Height 64mm
Luminous Flux 470.00lm
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4.8W
Power Factor 0.40
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 470lm

You may also like


Trustpilot