LEDVANCE 4058075757721 Nightlux Clock 0.3W Warm White,Cool White

MPN
4058075757721
Brand
LEDVANCE
Order Code
41-1412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.88
10+ £12.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Clock with night light and CCT switch. Product features: Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Time display and light ring can be switched on and off separately. Available with colour temperature: 2,700 K, 4,000 K, 6,500 K. Battery can be recharged via USB cable. Product benefits: Thanks to battery operation, it can easily be moved where light is needed. Flexible lighting due to innumerable mounting options. Areas of application: Bedroom. Children's bedroom. For interior lighting only. Technical equipment: Accessories for flexible mounting options included. USB charging cable. Stand
Type Clock Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base w/o
Beam angle 110°
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 96.1mm
Dimensions (L x W x H) 90 x 48 x 96mm
Height/depth 96mm
Housing Material Acrylonitrile butadiene styrene
Lamp type LED (monochrome)
Length 90mm
Light features Incl. clock
Light outlet bulb included
Max. system power 0.30W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 25000h
Rated luminous flux according to IEC 62722-2- 1 5lm
Weight 85g
Width 48mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot