LEDVANCE 4058075731363 Smart+ Motion Sensor Sensor

Order Code:

41-1494

Brand: LEDVANCE MPN: 4058075731363

Discontinued


Smart sensor with Wi-Fi technology to detect open doors and windows. Product features: Wireless smart motion detector for motion detection up to 5 meters. Simple and flexible installation using adhesive tape and wireless operation. Rechargeable battery (6 months operating time per charge when 5 activations per day). Network protocol: WiFi Product benefits: Notice on movement. Records the history of the movement history. Easy control of compatible Smart+ WiFi products based on movement. Applications: Only for interior lighting. Control via LEDVANCE Smart+ WiFi APP requires a smartphone or tablet (Android 4.4 or iOS 9.0 onwards). Rechargeable battery integrated. Charger cable and installation kit included.
Type Sensor
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dimmable No
Energy efficiency rating n.rel.
Height 20mm
IP Rating IP20
Length 60mm
Max. temperature 50°C
Min. temperature -10°C
Operating Voltage 3.7V
Series Smart+
Transfer Standard (Smart Home) Wi-Fi
Width 60mm

You may also like


Trustpilot